help desk software
DATA SHEET

252135-10

Amphenol RF

RF Connector MCX Right Angle Crimp Plug for RG-178 RG-196 50 Ohm

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
252135-10
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Insulator Material:
PTFE
Minimum Temperature Limit:
-65
Impedance:
50
Contact Finish:
Gold
Coupling Mechanism:
Push-On
Contact Termination:
Solder
Mating Cycles:
500
Body Finish:
Gold
Polarity:
Standard
Maximum Frequency:
6
Maximum Temperature Limit:
165
Contact Material:
Brass
Gender:
Plug
Body Material:
Brass
Orientation:
Right Angle
Cable Type:
M17/93-RG178 RG-178 RG-178A RG-178B RG-196 RG-196A
Termination Style:
Cable - Crimp
RF Connector MCX Right Angle Crimp Plug for RG-178 RG-196 50 Ohm
Search Keywords:
25213510
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.10
$35.500
25
$5.95
$148.750
100
$5.51
$551.000
300
$5.05
$1,515.000
500
$4.98
$2,490.000
1,000
$4.90
$4,900.000
2,500
$4.79
$11,975.000
5,000 +
$4.72
$23,600.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models