help desk software

252138

Amphenol RF

RF Connector MCX Straight Crimp Jack for RG-174 RG-316 LMR-100 50 Ohm

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
252138
RoHS:
Yes
HTS:
8536.69.4010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Mating Cycles:
500
Termination Style:
Cable - Crimp
Body Material:
Brass
Minimum Temperature Limit:
-65
Contact Finish:
Gold
Orientation:
Straight
Body Finish:
Nickel
Contact Material:
Beryllium Copper
Coupling Mechanism:
Push-On
Cable Type:
LMR-100 M17/119-RG174 RG-174 RG-188 RG-188A RG-316
Gender:
Jack
Maximum Temperature Limit:
165
Insulator Material:
PTFE
Maximum Frequency:
6
Impedance:
50
Polarity:
Standard
Contact Termination:
Crimp
RF Connector MCX Straight Crimp Jack for RG-174 RG-316 LMR-100 50 Ohm
Search Keywords:
252138
IN STOCK: 0
MOQ for out of Stock Qty:
25
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$12.40
$310.000
50
$9.30
$465.000
75
$8.68
$651.000
100 +
$8.51
$851.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models