Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
252141
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
MCX
Impedance:
50
Operating Frequency:
0 to 6 Hz to GHz
Gender:
Jack
Mounting:
Through Hole
Body Orientation:
Right Angle
Terminate To:
PCB
Termination Method:
Solder
Operating Temperature:
-65 to 165 °C
Dimension:
6 x 9.5 x 6 mm
RF Connector MCX Right Angle PCB Jack Through Hole 50 Ohm
Search Keywords:
252141
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$6.75
$33.750
25
$5.66
$141.500
100
$5.24
$524.000
300
$4.81
$1,443.000
500
$4.74
$2,370.000
1,000
$4.67
$4,670.000
2,500
$4.56
$11,400.000
5,000
+
$4.49
$22,450.000
Please Note:
Item may be subject to tariff fee if shipping within the United States