252151
Amphenol RFRF Connector MCX End Launch Jack for 0.062 inch PCB 50 Ohm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
252151
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
MCX
Impedance:
50 Ohm
Operating Frequency:
0 to 6 Hz to GHz
Gender:
Jack
Mounting:
Edge Mount
Body Orientation:
Straight
Terminate To:
PCB
Termination Method:
Solder
Operating Temperature:
-65 to 165 °C
Dimension:
6.7 x 9.3 x 5 mm
The AMPHENOL RF part 252151 is an RF connector specifically designed for easy integration onto a 0.062 inch PCB. With its MCX end launch jack, this connector allows for efficient and reliable signal transmission in a compact form factor. Boasting a 50 Ohm impedance, this connector is ideal for high-frequency applications. Trust the AMPHENOL RF part 252151 to deliver superior performance and secure connections for your RF projects.
Search Keywords:
252151
IN STOCK:
1,425
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$6.85
$34.250
25
$5.76
$144.000
100
$5.29
$529.000
300
$4.83
$1,449.000
500
$4.54
$2,270.000
1,000
$3.97
$3,970.000
2,500
$3.78
$9,450.000
5,000
+
$3.72
$18,600.000
Please Note:
Item may be subject to tariff fee if shipping within the United States