Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
252153-10-75
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
MCX
Impedance:
75 Ohm
Operating Frequency:
N/A
Gender:
PL
Mounting:
Through Hole
Body Orientation:
Straight
Terminate To:
PCB
Termination Method:
Solder
Operating Temperature:
N/A
Dimension:
6 x 6 x 5.5 mm
RF Connector MCX Connector
Search Keywords:
2521531075
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$8.50
$42.500
25
$6.91
$172.750
50
$6.80
$340.000
100
$6.60
$660.000
300
$6.05
$1,815.000
500
$5.96
$2,980.000
1,000
$5.87
$5,870.000
2,500
+
$5.67
$14,175.000
Please Note:
Item may be subject to tariff fee if shipping within the United States