help desk software
DATA SHEET

252155

Amphenol RF

RF Connector - MCX Right Angle PCB Plug Through Hole 50 Ohms .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
252155
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Impedance:
50
Gender:
Plug
The AMPHENOL RF part 252155 is an RF Connector designed for high-performance applications. This right angle PCB plug features a Through Hole mounting style, making it easy to install and solder onto a PCB. With an impedance of 50 Ohms, it is suitable for various RF applications. The MCX connector is popular for its compact size and reliable performance in low to medium power applications. The AMPHENOL RF part 252155 offers excellent electrical performance, durability, and ease of use, making it a versatile choice for your RF connectivity needs.
Search Keywords:
252155
IN STOCK: 312
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$11.18
$55.900
25
$9.88
$247.000
50
$9.63
$481.500
100
$9.33
$933.000
300
$8.28
$2,484.000
500
$7.78
$3,890.000
1,000
$6.87
$6,870.000
2,500 +
$6.80
$17,000.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models