help desk software

252158

Amphenol RF

RF Connector MCX Right Angle Solder Plug for .047 Semi-Rigid 50 Ohm

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
252158
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Coupling Mechanism:
Push-On
Orientation:
Right Angle
Termination Style:
Cable - Solder
Contact Material:
Brass
Body Finish:
Gold
Minimum Temperature Limit:
-65
Polarity:
Standard
Maximum Frequency:
6
Impedance:
50
Mating Cycles:
500
Cable Type:
0.047 Semi-Rigid
Maximum Temperature Limit:
165
Contact Finish:
Gold
Gender:
Plug
Body Material:
Brass
Insulator Material:
PTFE
Contact Termination:
Solder
RF Connector MCX Right Angle Solder Plug for .047 Semi-Rigid 50 Ohm
Search Keywords:
252158
IN STOCK: 0
MOQ for out of Stock Qty:
25
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$12.32
$308.000
50
$9.24
$462.000
75
$8.62
$646.500
100 +
$8.45
$845.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models