help desk software
DATA SHEET

252163

Amphenol RF

RF Connector MCX Straight Solder Jack for .085 Semi-Rigid 50 Ohm

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
252163
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Type:
MCX
Impedance:
50
Operating Frequency:
0 to 6 Hz to GHz
Gender:
Jack
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Semi-Rigid Cable
Termination Method:
Solder
Operating Temperature:
-65 to 165 °C
Dimension:
14.76 x 7.8 mm
RF Connector MCX Straight Solder Jack for .085 Semi-Rigid 50 Ohm
Search Keywords:
252163
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.29
$41.450
25
$6.73
$168.250
50
$6.63
$331.500
100
$6.43
$643.000
300
$5.90
$1,770.000
500
$5.23
$2,615.000
1,000
$5.09
$5,090.000
2,500 +
$4.96
$12,400.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models