help desk software

252167

Amphenol RF

RF Connector MCX Straight Crimp Jack for RG-178 RG-196 50 Ohm

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
252167
RoHS:
Yes
HTS:
8536.69.4010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Termination Style:
Cable - Crimp
Minimum Temperature Limit:
-65
Body Finish:
Gold
Maximum Frequency:
6
Contact Material:
Phosphor Bronze
Body Material:
Brass
Polarity:
Standard
Contact Termination:
Crimp
Orientation:
Straight
Insulator Material:
PTFE
Coupling Mechanism:
Push-On
Mating Cycles:
500
Maximum Temperature Limit:
165
Cable Type:
M17/93-RG178 RG-178 RG-178A RG-178B RG-196 RG-196A
Impedance:
50
Contact Finish:
Gold
Gender:
Jack
RF Connector MCX Straight Crimp Jack for RG-178 RG-196 50 Ohm
Search Keywords:
252167
IN STOCK: 0
MOQ for out of Stock Qty:
25
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$16.440
$411.000
50
$12.330
$616.500
75
$11.508
$863.100
100 +
$11.278
$1,127.800
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models