Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
252173
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
MCX
Impedance:
50
Operating Frequency:
0 to 6 Hz to GHz
Gender:
Plug
Mounting:
Panel Mount
Body Orientation:
Straight
Terminate To:
Wire
Termination Method:
Solder
Operating Temperature:
-65 to 165 °C
Dimension:
13.63 x 7.8 mm
RF Connector MCX Straight Plug Round Post 50 Ohm Bulkhead
Search Keywords:
252173
IN STOCK:
0
MOQ for out of Stock Qty:
25
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
25
$11.42
$285.500
50
$8.56
$428.000
75
$7.99
$599.250
100
+
$7.83
$783.000
Please Note:
Item may be subject to tariff fee if shipping within the United States