262118
Amphenol RFRF Connector MMCX Straight Crimp Jack for RG-174 RG-316 LMR-100 50 Ohm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
262118
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
MMCX
Impedance:
50 Ohm
Operating Frequency:
0 to 6 Hz to GHz
Gender:
Jack
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Flexible Cable
Termination Method:
Solder
Operating Temperature:
-65 to 165 °C
Dimension:
13.5 x 4mm
The AMPHENOL RF part 262118 is a versatile and high-quality RF connector designed for a wide range of applications. This MMCX straight crimp jack is compatible with RG-174, RG-316, and LMR-100 cables, offering excellent signal transmission and reliable performance. With a 50 ohm impedance, this connector ensures a stable and efficient connection between RF devices. Whether you're working on a professional project or a DIY endeavor, this AMPHENOL RF connector is an essential component for your RF system.
Search Keywords:
262118
IN STOCK:
362
Can Ship immediately
On Order:
638
can ship 12/16/24
Minimum Order:
5
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$13.51
$67.550
25
$7.84
$196.000
100
$6.61
$661.000
300
$6.11
$1,833.000
500
$5.75
$2,875.000
1,000
$5.03
$5,030.000
2,500
$4.96
$12,400.000
5,000
+
$4.88
$24,400.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
C300K20RE
Res Wirewound 20 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
HW1B-V4F01-R
Switch Emergency Stop N.C. SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Moun...
RCP-5SPFFH-SCM7001
Conn RJ-45 F 8 POS ST Panel Mount 8 Terminal 1 Port
1705-3
RF Coaxial SHV Plug Straight Male - 300 MHz - Weatherproof - Crimp - Nickel
ECE-A1HKA330
Cap Aluminum Lytic 33uF 50V 20% (8 X 7mm) Radial 2.5mm 75mA 1000h 85°C Automotive Bulk