help desk software

302114

Amphenol RF

RF Connector SMP End Launch Jack for 0.062 inch PCB 50 Ohm

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
302114
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Bag
Type:
SMP
Impedance:
50
Operating Frequency:
N/A
Gender:
Jack
Mounting:
Through Hole
Body Orientation:
Straight
Terminate To:
PCB
Termination Method:
Solder
Operating Temperature:
N/A
Dimension:
7.8 x 4.15 mm
RF Connector SMP End Launch Jack for 0.062 inch PCB 50 Ohm
Search Keywords:
302114
IN STOCK: 71
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.73
$53.650
25
$9.23
$230.750
50
$9.13
$456.500
100
$8.65
$865.000
300
$8.16
$2,448.000
500
$7.66
$3,830.000
1,000
$6.77
$6,770.000
2,500 +
$6.70
$16,750.000
Please Note: Item may be subject to tariff fee if shipping within the United States