Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
31-220N
Alias/AKA:
031-220N
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Bag
Type:
BNC Adapter
Impedance:
50 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
RCP/RCP
Mounting:
Panel Mount
Body Orientation:
Straight
Terminate To:
N/A
Termination Method:
N/A
Operating Temperature:
N/A
Dimension:
35.6 x 20.3 mm
The AMPHENOL RF part 031-220N is a high-quality BNC adapter designed to provide seamless connectivity for RF applications. This connector features a frequency range of 0Hz to 4GHz and a 50Ohm impedance, making it ideal for various transmission needs. It is built with a straight receptacle (RCP) to straight receptacle (RCP) design and is constructed with silver plating for maximum conductivity and durability. Trust AMPHENOL RF for reliable and efficient RF solutions.
Search Keywords:
31220N
IN STOCK:
367
Can Ship immediately
Manufacturer Stock:
1,552
can ship
10/28/24
Minimum Order:
5
Factory Lead-Time
11 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
5
$14.67
$73.350
25
$11.47
$286.750
50
$10.88
$544.000
100
$10.65
$1,065.000
250
$10.43
$2,607.500
500
$10.27
$5,135.000
1,000
+
$10.12
$10,120.000
Please Note:
Item may be subject to tariff fee if shipping within the United States