31-221-RFX
Amphenol RFRF Connector - BNC Straight Jack - Solder Cup - Bulkhead - 50 Ohm - Maximum Frequency 4 GHz - Zinc Die Cast. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
31-221-RFX
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BAG
Type:
BNC
Impedance:
50 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
RCP
Mounting:
Panel Mount
Body Orientation:
Straight
Terminate To:
Wire
Termination Method:
Solder Cup
Operating Temperature:
-65 to 165 °C
Dimension:
27 x 12.7 mm
The 31-221-RFX is a BNC straight Bulkhead Jack with gold-plated phosphor bronze contacts, nickel-plated zinc die-cast body and a Delrin insulator. The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. Designed to accommodate a large variety of RG and industry standard cables. This 50Ω miniature BNC connector is designed for RG58, RG59, RG179 and RG316 cable.
Search Keywords:
31221RFX
Possible Replacement options available. See Alternatives
IN STOCK:
1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
10
Available in less than min:
1
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$7.502
$7.502
10
$6.820
$68.200
25
$4.760
$119.000
50
$4.190
$209.500
100
$1.990
$199.000
250
$1.810
$452.500
500
$1.650
$825.000
1,000
$1.410
$1,410.000
2,500
+
$1.340
$3,350.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides