31-2367-RFX
Amphenol RFConn TNC PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
31-2367-RFX
Alias/AKA:
031-2367-RFX
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
TNC
Impedance:
50 Ohm
Operating Frequency:
0 to 11 Hz to GHz
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
-65 to 165 °C
Dimension:
N/A
The AMPHENOL RF part 31-2367-RFX is a high-quality TNC connector designed for automotive applications. This connector is made with precision and reliability in mind, ensuring optimal performance in demanding environments. With a frequency range of 0Hz to 11GHz and a 50Ohm impedance, this connector is capable of handling a wide variety of signals. It features a crimp termination and a cable mount design, making it easy to install. The gold plating on this connector ensures excellent conductivity and corrosion resistance. Trust AMPHENOL RF part 31-2367-RFX for your automotive connectivity needs.
Search Keywords:
312367RFX
IN STOCK:
2,897
Can Ship immediately
Manufacturer Stock:
4,502
can ship
12/2/24
Minimum Order:
10
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
10
$2.50
$25.000
100
$1.74
$174.000
300
$1.70
$510.000
500
$1.66
$830.000
1,000
$1.51
$1,510.000
2,500
$1.41
$3,525.000
5,000
$1.39
$6,950.000
7,500
+
$1.37
$10,275.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models