31-315-RFX
Amphenol RFRF Connector - BNC Straight Crimp Plug for RG-174, RG-188, RG-316 - 50 Ohm - Maximum Frequency 4 GHz - Brass. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
31-315-RFX
Alias/AKA:
031-315-RFX
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
BNC
Impedance:
50 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
N/A
Dimension:
30.2 x 14.5 mm
The 31-315-RFX is a BNC straight Crimp Plug with gold-plated brass contacts, nickel-plated brass body and a Delrin insulator. The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. Designed to accommodate a large variety of RG and industry standard cables. This 50R miniature BNC connector is designed for M17/93-RG178, RG-178, RG-178A, RG-178B, RG-196 and RG-196A cable.
Search Keywords:
31315RFX
IN STOCK:
1,789
Ships today, if you order in
Manufacturer Stock:
16,702
can ship
11/29/24
Minimum Order:
10
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
10
$2.97
$29.700
50
$1.67
$83.500
300
$1.64
$492.000
500
$1.56
$780.000
1,000
$1.54
$1,540.000
2,500
$1.51
$3,775.000
5,000
$1.49
$7,450.000
7,500
+
$1.47
$11,025.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
901-9877-RFX
RF Connector SMA Straight Crimp Plug for RG-174 RG-188 RG-316 50 Ohm
1-1469492-1
Connector Accessory - Guide Module - 9mm Wide MULTIGIG RT Daughtercard Modules.
1-1469492-7
Connector Accessory - Guide Module - 9mm Wide MULTIGIG RT Daughtercard Modules.
1-1534127-1
Connector Housing - LEAVYSEAL Series - Receptacle - 21 Ways - 5 mm - AMP MCP 2.8 Series So...
1-350344-0
02P .140 MNL PLUG NAT