31-320-RFX
Amphenol RFRF Connector - BNC Straight Crimp Plug for RG-58 - 50 Ohm - Maximum Frequency 4 GHz - Brass.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
31-320-RFX
Alias/AKA:
031-320-RFX
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
BNC
Impedance:
50 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
N/A
Dimension:
29.8 x 14.5 mm
The 31-320-RFX is a BNC straight Crimp Plug for RG-58 cable. This plug has bayonet coupling mechanism, straight orientation, brass body/contact and standard polarity.
Search Keywords:
31320RFX
IN STOCK:
3,645
Ships today, if you order in
Manufacturer Stock:
1
can ship
12/6/24
On Order:
5,000
can ship 12/16/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
11 Weeks
can ship
2/7/25
Quantity
Unit Price
Ext. Price
10
$2.72
$27.200
100
$1.85
$185.000
300
$1.78
$534.000
500
$1.73
$865.000
1,000
$1.65
$1,650.000
2,500
$1.61
$4,025.000
5,000
$1.59
$7,950.000
7,500
+
$1.56
$11,700.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models