31-4803
Amphenol RFConn BNC Adapter 0Hz to 4GHz 50Ohm ST Panel Mount RCP/RCP Silver .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
31-4803
Alias/AKA:
031-4803
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Type:
BNC Adapter
Impedance:
50 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
RCP/RCP
Mounting:
Panel Mount
Body Orientation:
Straight
Terminate To:
N/A
Termination Method:
N/A
Operating Temperature:
N/A
Dimension:
32.5 x 15.9 mm
The AMPHENOL RF part 31-4803 is a high-quality BNC Adapter designed for seamless connectivity and reliable performance. This adapter offers a frequency range of 0Hz to 4GHz and a 50Ohm impedance, making it suitable for a wide range of applications. It features a panel mount configuration and is equipped with two RCP (Receptacle) connectors, allowing for easy installation. The adapter is constructed with durable materials and showcases a sleek silver finish, ensuring long-lasting usage and a professional aesthetic.
Search Keywords:
314803
IN STOCK:
194
Can Ship immediately
Manufacturer Stock:
4,227
can ship
11/29/24
Factory Lead-Time
11 Weeks
can ship
1/30/25
Quantity
Unit Price
Ext. Price
1
$18.58
$18.580
10
$14.60
$146.000
25
$11.13
$278.250
50
$10.96
$548.000
100
$10.60
$1,060.000
250
$9.91
$2,477.500
500
+
$9.53
$4,765.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
IELHK11-1-72-50.0-01-V
Circuit Breaker Magnetic 2Pole 50A
1-66361-0
III+ PIN,18-14,TIN-LEAD,SMPACK
306-022-520-102
Card Edge Connector - 22 Contacts - 0.156” (3.96mm) Pitch - Centre Row - 0.062” (1.57mm) T...
108-0303-001
Black Banana Plug, Insulated, Round Solder/Solderless Hole
25.320.2053.1
Terminal Block - Pluggable - 20 Position - 22-12AWG