help desk software
DATA SHEET

31-4804-1000

Amphenol RF

Conn TNC Adapter RCP/RCP 50Ohm Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
31-4804-1000
RoHS:
Yes
HTS:
8536698000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
TNC Adapter
Impedance:
50 Ohm
Operating Frequency:
N/A
Gender:
RCP/RCP
Mounting:
Panel Mount
Body Orientation:
N/A
Terminate To:
N/A
Termination Method:
N/A
Operating Temperature:
N/A
Dimension:
N/A
Life Cycle:
Discontinued & Replaced
Conn TNC Adapter RCP/RCP 50Ohm Panel Mount
Search Keywords:
3148041000
  This product is discontinued, but still in stock
IN STOCK: 46
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$31.05
$31.050
10
$28.88
$288.800
25
$27.43
$685.750
46 +
$26.06
$1,198.760
Please Note: Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
031-4804
031-4804
VIEW PRODUCT
Tools/3D Models
Product Guides