Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
336313-14-0300
RoHS:
Yes
HTS:
8544422000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
SMA Bulkhead Jack to AMC Plug on 1.37mm cable 300 mm
Search Keywords:
336313140300
IN STOCK:
142
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$10.81
$54.050
25
$9.61
$240.250
50
$9.26
$463.000
100
$6.95
$695.000
300
$6.70
$2,010.000
500
$6.40
$3,200.000
1,000
+
$5.77
$5,770.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RF1V-4A2B-D24
Electromechanical Relay 24VDC 1.152KOhm 6A 4PST-NO/DPST-NC(50x13x24)mm THT Force Guided Re...
SDI90-24-U-P5
AC/DC Adapter - Desktop - 90 Watts: 24V @ 3.75A - C14 Input - Lvl VI
AT62-203-08141
Socket Contact, Female, Machined Size 8, 8-10AWG, nickel-plated
2643665902
Ferrite Core Round Cable 43-Material
ATHD04-1-8P
1 Position Receptacle, Pin, Contact Size 8