help desk software
DATA SHEET

4525

Amphenol RF

Conn BNC Adapter F/F 0Hz to 4GHz 50Ohm ST Panel Mount

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
4525
Alias/AKA:
000-4525
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Bag
Type:
BNC Adapter
Impedance:
50 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
F/F
Mounting:
Panel Mount
Body Orientation:
Straight
Terminate To:
N/A
Termination Method:
N/A
Operating Temperature:
-65 to 165 °C
Dimension:
35.6 x 20.3 mm
Conn BNC Adapter F/F 0Hz to 4GHz 50Ohm ST Panel Mount
Search Keywords:
4525
IN STOCK: 1
Ships today, if you order in
Manufacturer Stock:
290   can ship 12/6/24
MOQ for out of Stock Qty:
7
Factory Lead-Time
11 Weeks can ship 2/7/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$42.24
$42.240
5
$41.61
$208.050
7
$40.98
$286.860
13
$33.10
$430.300
19
$31.71
$602.490
25 +
$31.07
$776.750
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models