47-10070
Amphenol RFRatcheting Hand Crimp Frame (47-10000) with Die Set (47-20000) Hex Cavity Dimensions are 0.068 0.213 0.255 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
47-10070
RoHS:
Yes
HTS:
8207907585
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Body Material:
N/A
Battery Type:
N/R
The AMPHENOL RF part 47-10070 is a versatile and efficient crimping tool suitable for a wide range of applications. It consists of a sturdy and reliable Ratcheting Hand Crimp Frame (47-10000) along with a compatible Die Set (47-20000). The hex cavity dimensions of this die set are precisely crafted to accommodate terminal sizes of 0.068, 0.213, and 0.255 inches. With this high-quality crimping tool, you can easily and securely crimp connectors with precision and accuracy, ensuring excellent electrical performance and connectivity.
Search Keywords:
4710070
IN STOCK:
93
Can Ship immediately
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$119.98
$119.980
5
$111.02
$555.100
10
$105.70
$1,057.000
25
$103.93
$2,598.250
50
$96.39
$4,819.500
100
$94.94
$9,494.000
250
+
$93.52
$23,380.000
Product Guides