47-10110
Amphenol RFRatcheting Hand Crimp Frame (47-10000) with Die Set (47-20001) Hex Cavity Dimensions are 0.042 0.068 0.255 0.324
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
47-10110
RoHS:
Yes
HTS:
8203206060
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Ratcheting Hand Crimp Frame (47-10000) with Die Set (47-20001) Hex Cavity Dimensions are 0.042 0.068 0.255 0.324
Search Keywords:
4710110
IN STOCK:
8
Ships today, if you order in
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$132.15
$132.150
5
$122.20
$611.000
10
$118.26
$1,182.600
25
$114.32
$2,858.000
50
$112.61
$5,630.500
100
$110.92
$11,092.000
250
+
$109.25
$27,312.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
E33-VT610-M01T
Mechanical Encoder Rotary Incremental Flat 0.02N.m Straight Quadrature Digital Square Wave...
61C22-01-04-02
Optical Encoder Rotary Incremental Flat 1.5oz.in Straight Digital Square Wave Through Hole...
Q8P7BXXG02E
Panel Mount LED Indicator - 8mm - Green - No Resistor - Prominent - Black Bezel - Wires - ...
031-70534
RF Connector BNC Straight Crimp Plug for Belden 4794R Cable 12G Optimized 75 Ohm