82-5375-RFX
Amphenol RFConn Type N 0Hz to 11GHz 50Ohm Crimp ST Cable Mount PL Gold .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
82-5375-RFX
Alias/AKA:
082-5375-RFX
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Bag
Type:
Type N
Impedance:
50 Ohm
Operating Frequency:
0 to 11 Hz to GHz
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
-65 to 165 °C
Dimension:
34.6 x 21 mm
The AMPHENOL RF part 82-5375-RFX is a reliable and high-performance cable connector designed for Type N connectors. This connector can operate seamlessly in a frequency range of 0Hz to 11GHz, making it suitable for a wide range of applications. It features a durable and secure crimp connection, ensuring excellent electrical performance and minimizing signal loss. With a 50Ohm impedance and gold plating, this cable connector guarantees optimal signal transfer and corrosion resistance. Its cable mount design allows for convenient installation and secure attachment to cables. Whether for industrial, telecommunications, or RF testing applications, the AMPHENOL RF part 82-5375-RFX is a trusted choice that delivers superior connectivity and durability.
Search Keywords:
825375RFX
IN STOCK:
2,600
Can Ship immediately
Manufacturer Stock:
1
can ship
10/28/24
Minimum Order:
25
Multiple:
25
Factory Lead-Time
11 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
25
$5.16
$129.000
50
$5.09
$254.500
100
$5.01
$501.000
250
$4.93
$1,232.500
500
$4.86
$2,430.000
1,000
$4.79
$4,790.000
2,500
+
$4.72
$11,800.000
Please Note:
Item may be subject to tariff fee if shipping within the United States