help desk software
DATA SHEET

83-876

Amphenol RF

Conn UHF RCP 0Hz to 300MHz Solder ST Panel Mount Silver

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
83-876
RoHS:
Yes
HTS:
8536694010
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
UHF
Impedance:
N/A
Operating Frequency:
0 to 300 Hz to MHz
Gender:
RCP
Mounting:
Panel Mount
Body Orientation:
Straight
Terminate To:
Wire
Termination Method:
Solder
Operating Temperature:
N/A
Dimension:
26.8 x 32.9 mm
Conn UHF RCP 0Hz to 300MHz Solder ST Panel Mount Silver
Search Keywords:
83876
IN STOCK: 876
Ships today, if you order in
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$3.71
$3.710
10
$3.68
$36.800
25
$3.64
$91.000
100
$2.30
$230.000
500
$2.18
$1,090.000
891 +
$2.07
$1,844.370
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides