Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
83-878
Alias/AKA:
083-878
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Package Type:
Bag
Type:
UHF
Impedance:
N/A
Operating Frequency:
0 to 300 Hz to MHz
Gender:
RCP
Mounting:
Panel Mount
Body Orientation:
Straight
Terminate To:
Wire
Termination Method:
Solder
Operating Temperature:
-65 to 165 °C
Dimension:
27 x 19.1 mm
Conn UHF 0Hz to 300MHz Solder ST Panel Mount F Silver
Search Keywords:
83878
IN STOCK:
191
Can Ship immediately
Manufacturer Stock:
1
can ship
8/12/24
Minimum Order:
5
Factory Lead-Time
11 Weeks
can ship
10/15/24
Quantity
Unit Price
Ext. Price
5
$9.69
$48.450
25
$8.81
$220.250
50
$8.43
$421.500
100
$8.19
$819.000
300
$6.57
$1,971.000
500
$6.07
$3,035.000
1,000
+
$5.91
$5,910.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![1-66361-0](https://www.masterelectronics.com/images/parts/largeimages/10191459.jpg)
1-66361-0
III+ PIN,18-14,TIN-LEAD,SMPACK
![206037-1](https://www.masterelectronics.com/images/parts/largeimages/10316136.jpg)
206037-1
This standard numbering plug from TE’s Circular Plastic Connectors Series 1 can be used wi...
![25.320.0453.1](https://www.masterelectronics.com/images/parts/largeimages/11317884.jpg)
25.320.0453.1
Pluggable Terminal Block - 5 mm - 4 Positions - 12AWG - 15 A.
![BZ-2RQ1-A2](https://www.masterelectronics.com/images/parts/largeimages/11929186.jpg)
BZ-2RQ1-A2
MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 125 Vac,...
![40F40KE](https://www.masterelectronics.com/images/parts/largeimages/12020740.jpg)
40F40KE
Res Wirewound 40K Ohm 1% 10W ±20ppm/°C Conformal Silicone Ceramic AXL