901-10112
Amphenol RFRF Connector SMA Straight PCB Jack Through Hole 50 Ohm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
901-10112
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Bag
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
Jack
Mounting:
Through Hole
Body Orientation:
Straight
Terminate To:
PCB
Termination Method:
Solder
Operating Temperature:
-65 to 165 °C
Dimension:
6.35 x 6.35 x 9.65 mm
The AMPHENOL RF part 901-10112 is a reliable and high-performance RF connector that is perfect for various applications. This SMA straight PCB jack offers seamless connectivity and is designed to be mounted on a printed circuit board using through-hole technology. With a 50 Ohm impedance, it provides optimal signal transmission and ensures consistent performance. The robust construction and quality materials of this connector make it durable and suitable for use in demanding environments. Whether you need to connect antennas, cables, or other RF components, the AMPHENOL RF 901-10112 is a reliable choice.
Search Keywords:
90110112
IN STOCK:
195
Can Ship immediately
Manufacturer Stock:
1
can ship
10/28/24
Minimum Order:
5
Factory Lead-Time
11 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
5
$9.98
$49.900
25
$7.21
$180.250
50
$6.91
$345.500
100
$6.67
$667.000
300
$6.57
$1,971.000
500
$6.47
$3,235.000
1,000
+
$6.38
$6,380.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS