901-103
Amphenol RFRF Connector SMA Straight Clamp Plug for RG-142 RG-223 50 Ohm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
901-103
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
0 to 18 Hz to GHz
Gender:
Plug
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Solder
Operating Temperature:
-65 to 165 °C
Dimension:
24.6 x 7.92 x 7.92 mm
The AMPHENOL RF part 901-103 is a high-quality RF Connector SMA Straight Clamp Plug specifically designed for use with RG-142 and RG-223 cables. With a 50 Ohm impedance, it ensures optimal signal transfer for seamless connectivity in various RF applications. The straight clamp design provides easy and secure installation while maintaining a low profile. Built with superior materials, this RF connector guarantees excellent durability and performance. Whether in telecommunications, military, or industrial settings, the AMPHENOL RF part 901-103 is the ideal choice for reliable RF connections.
Search Keywords:
901103
IN STOCK:
25
Ships today, if you order in
Manufacturer Stock:
1
can ship
12/6/24
MOQ for out of Stock Qty:
7
Factory Lead-Time
11 Weeks
can ship
2/7/25
Quantity
Unit Price
Ext. Price
1
$89.82
$89.820
5
$88.50
$442.500
7
$87.61
$613.270
13
$86.74
$1,127.620
19
$85.87
$1,631.530
25
+
$85.01
$2,125.250
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
1-5102321-0
A/L UNIV HDR 50P VERT LG LAT
901-9601-3
RF Connector SMA Straight Crimp Plug for RG-316 50 Ohm
1052926-1
2052 8002 92
1410189-3
Backplane Connector - Plug, Male Blades - 56 Position - 53 Loaded - 0.071" (1.80mm) Pitch ...
1410946-1
Connector Screw For VITA 46 3U and 6U M3 Thread, .120" Length