Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
901-143
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
0 to 18 Hz to GHz
Gender:
Jack
Mounting:
Through Hole
Body Orientation:
Straight
Terminate To:
PCB
Termination Method:
Solder
Operating Temperature:
-65 to 165 °C
Dimension:
15.1 x 9.86 mm
The AMPHENOL RF part 901-143 is a high-quality RF connector designed for SMA right angle PCB jack applications. Offering a 50 Ohm impedance, this connector ensures efficient signal transmission for a wide range of electronic devices. With its sturdy construction and reliable performance, it is an ideal choice for professionals in the field of RF technology and circuit design.
Search Keywords:
901143
IN STOCK:
474
Can Ship immediately
Manufacturer Stock:
1
can ship
11/18/24
Factory Lead-Time
11 Weeks
can ship
1/21/25
Quantity
Unit Price
Ext. Price
1
$23.03
$23.030
10
$15.53
$155.300
25
$12.85
$321.250
50
$12.54
$627.000
100
$12.29
$1,229.000
250
$12.05
$3,012.500
500
+
$11.87
$5,935.000
Product Guides
CUSTOMERS
ALSO BOUGHT
901-143-6RFX
RF Connector - SMA Right Angle PCB Jack - 50 Ohm - Maximum Frequency 18 GHz - Brass.
1757307
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...
SEAF-50-05.0-S-10-1-A-K-TR
This open pin field array socket features a 1.27 mm x 1.27 mm pitch grid with up to 500 to...
50PZE100M10X9
Aluminum Polymer - Radial - 100uF - 20% - 50VDC - 10mm dia x 9mm - -55 to 105°C