Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
901-144
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
0 to 18 Hz to GHz
Gender:
Jack
Mounting:
Through Hole
Body Orientation:
Straight
Terminate To:
PCB
Termination Method:
Solder
Operating Temperature:
-65 to 165 °C
Dimension:
9.53 mm
The AMPHENOL RF part 901-144 is a high-quality RF Connector that is commonly used in various electronic applications. This connector features an SMA Straight PCB Jack configuration, making it easy to connect and disconnect within a circuit. Designed to provide efficient signal transmission, it has a 50 Ohm impedance, ensuring optimal performance with low signal loss. This connector is ideal for use in a wide range of RF and microwave applications, including telecommunications, aerospace, and test equipment.
Search Keywords:
901144
IN STOCK:
1,516
Ships today, if you order in
Manufacturer Stock:
8,709
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
11 Weeks
can ship
2/7/25
Quantity
Unit Price
Ext. Price
5
$10.18
$50.900
25
$9.19
$229.750
50
$8.75
$437.500
100
$8.51
$851.000
300
$8.38
$2,514.000
500
$8.26
$4,130.000
1,000
+
$8.13
$8,130.000
Product Guides