Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
901-144-2
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
0 to 18 Hz to GHz
Gender:
Jack
Mounting:
Through Hole
Body Orientation:
Straight
Terminate To:
PCB
Termination Method:
Solder
Operating Temperature:
-65 to 165 °C
Dimension:
9.53 mm
RF Connector SMA Straight PCB Jack 50 Ohm
Search Keywords:
9011442
IN STOCK:
28
Ships today, if you order in
Manufacturer Stock:
4
can ship
10/28/24
MOQ for out of Stock Qty:
25
Factory Lead-Time
11 Weeks
can ship
1/1/25
Quantity
Unit Price
Ext. Price
1
$33.19
$33.190
5
$32.03
$160.150
10
$27.77
$277.700
25
$26.44
$661.000
50
$25.46
$1,273.000
75
$25.21
$1,890.750
100
+
$23.93
$2,393.000
Product Guides