help desk software
DATA SHEET

901-2PF705590AE

Amphenol RF

Conn SMA 0Hz to 18GHz 50Ohm Solder ST Panel Mount RCP Gold Single .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
901-2PF705590AE
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Type:
SMA3746
Impedance:
50 Ohm
Operating Frequency:
0 to 18 Hz to GHz
Gender:
RCP3733
Mounting:
Panel Mount3738
Body Orientation:
Straight3728
Terminate To:
N/A
Termination Method:
Solder3745
Operating Temperature:
-65 to 165 °C
Dimension:
12.7 x 12.7 x 12.073741mm
The AMPHENOL RF part 901-2PF705590AE is a high-quality SMA connector designed for reliable performance in a wide range of applications. This connector features a frequency range of 0Hz to 18GHz, making it suitable for various RF signal transmission needs. With a 50Ohm impedance, this connector ensures optimal signal integrity and communication efficiency. The connector is designed for soldering onto a circuit board and features a panel mount configuration with a reverse polarity center configuration and gold plating for enhanced conductivity and durability. Its single receptacle design makes it easy to install and use in your RF systems.
Search Keywords:
9012PF705590AE
IN STOCK: 350
Ships today, if you order in
Manufacturer Stock:
1   can ship 11/29/24
Minimum Order:
5
Factory Lead-Time
11 Weeks can ship 1/31/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.46
$52.300
25
$8.20
$205.000
50
$7.54
$377.000
100
$6.66
$666.000
300
$6.31
$1,893.000
500
$5.89
$2,945.000
1,000
$5.51
$5,510.000
2,500 +
$5.43
$13,575.000
Tools/3D Models
Product Guides