901-9209A
Amphenol RFConn SMA Adapter 0Hz to 12.4GHz 50Ohm ST Panel Mount RCP/RCP Gold Bag .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
901-9209A
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Type:
SMA Adapter
Impedance:
50 Ohm
Operating Frequency:
0 to 18 Hz to GHz
Gender:
RCP/RCP
Mounting:
Panel Mount
Body Orientation:
Straight
Terminate To:
N/A
Termination Method:
N/A
Operating Temperature:
-65 to 165 °C
Dimension:
22.2 x 9.5 mm
The AMPHENOL RF part 901-9209A is a high-quality SMA adapter designed for a wide frequency range of 0Hz to 12.4GHz. It features a 50Ohm impedance and is equipped with a panel mount for easy installation. This adapter has a receptacle-to-receptacle configuration and is plated with gold for enhanced conductivity. Each adapter comes in a protective bag to ensure its quality and integrity during storage and transport. Ideal for various RF applications, this SMA adapter offers reliable and efficient connectivity for your electronic needs.
Search Keywords:
9019209A
IN STOCK:
539
Ships today, if you order in
Manufacturer Stock:
3,155
can ship
11/29/24
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
1
$28.23
$28.230
5
$26.52
$132.600
25
$24.67
$616.750
50
$23.68
$1,184.000
100
$20.91
$2,091.000
250
$20.08
$5,020.000
500
+
$17.23
$8,615.000
Tools/3D Models
Product Guides