901-9511-1SF
Amphenol RFRF Connector SMA Straight Crimp Plug for RG-142 RG-55B RG-142B RG-223 RG-400 50 Ohm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
901-9511-1SF
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
0 to 12.4 Hz to GHz
Gender:
Plug
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Flexible Cable
Termination Method:
Crimp
Operating Temperature:
-65 to 165 °C
Dimension:
27.9 x 7.92 x 7.92 mm
The AMPHENOL RF part 901-9511-1SF is an efficient and reliable RF Connector SMA Straight Crimp Plug. It is perfect for use with various cables including RG-142, RG-55B, RG-142B, RG-223, RG-400, and is designed specifically for 50 Ohm systems. With its high-quality construction, this connector ensures an excellent electrical connection for all your RF applications.
Search Keywords:
90195111SF
IN STOCK:
26
Ships today, if you order in
Manufacturer Stock:
1
can ship
12/2/24
On Order:
500
can ship 12/20/24
Minimum Order:
5
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
5
$13.61
$68.050
25
$12.81
$320.250
50
$12.37
$618.500
100
$11.41
$1,141.000
300
$10.89
$3,267.000
500
$10.18
$5,090.000
1,000
+
$9.54
$9,540.000
CUSTOMERS
ALSO BOUGHT
901-9531-1SF
RF Connector SMA Right Angle Crimp Plug for RG-142 RG-55 RG-142 RG-223 RG-400 50 Ohm
1757819-6
9 Position D-Sub Plug, Male Pins Connector
1757819-7
AMPLIMITE,ASY,PLUG,STD,109,ZN,2,CT
1757820-6
9 Position D-Sub Receptacle, Female Sockets Connector
1757820-7
D Sub Connector Housing - 15 Positions - D Sub - DA - AMPLIMITE 109 Series - Receptacle - ...