901-9511-3
Amphenol RFRF Connector SMA Straight Crimp Plug for RG-188 RG-316 RG-174 RG-179B RG-187A 50 Ohm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
901-9511-3
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Bag
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
0 to 12.4 Hz to GHz
Gender:
Plug
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Flexible Cable
Termination Method:
Crimp
Operating Temperature:
-65 to 165 °C
Dimension:
27.9 x 7.92 x 7.92 mm
The Amphenol RF 901-9511-3 is a high-quality SMA straight crimp plug connector designed for use with various coaxial cables including RG-188, RG-316, RG-174, RG-179B, and RG-187A. This 50 ohm connector ensures reliable signal transmission and is ideal for applications requiring secure and efficient RF connections.
Search Keywords:
90195113
IN STOCK:
49
Can Ship immediately
Manufacturer Stock:
775
can ship
10/28/24
On Order:
1,250
can ship 2/21/25
Minimum Order:
5
Factory Lead-Time
18 Weeks
can ship
2/17/25
Quantity
Unit Price
Ext. Price
5
$11.10
$55.500
25
$10.31
$257.750
50
$10.07
$503.500
100
$9.92
$992.000
300
$9.77
$2,931.000
500
$9.14
$4,570.000
1,000
+
$8.11
$8,110.000
CUSTOMERS
ALSO BOUGHT
111SM2-T
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A...
901-9531-3
RF Connector SMA Right Angle Crimp Plug for RG-316 50 Ohm
3015FO-AM2
FLANGED OUTLET 77" WIRE HARNESS
CTL-13
Tool Frame with Die Set Hex Cavity Dimensions are 0.105 0.128 0.151
54104I
Lug Terminal 8AWG Copper Red 37.84mm Tin