901-9531-1
Amphenol RFRF Connector SMA Right Angle Crimp Plug for RG-142 RG-55 RG-142 RG-223 RG-400 50 Ohm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
901-9531-1
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
0 to 18 Hz to GHz
Gender:
Plug
Mounting:
Cable Mount
Body Orientation:
Right Angle
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
-65 to 165 °C
Dimension:
17.3 mm
RF Connector SMA Right Angle Crimp Plug for RG-142 RG-55 RG-142 RG-223 RG-400 50 Ohm
Search Keywords:
90195311
IN STOCK:
265
Ships today, if you order in
Manufacturer Stock:
360
can ship
11/29/24
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
1
$22.83
$22.830
10
$15.94
$159.400
25
$15.76
$394.000
50
$15.39
$769.500
100
$14.93
$1,493.000
300
$14.78
$4,434.000
500
+
$14.50
$7,250.000