901-9601-3
Amphenol RFRF Connector SMA Straight Crimp Plug for RG-316 50 Ohm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
901-9601-3
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
0 to 12.4 Hz to GHz
Gender:
Plug
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Flexible Cable
Termination Method:
Solder
Operating Temperature:
-65 to 165 °C
Dimension:
38.1 x 7.92 mm
The Amphenol RF 901-9601-3 is a high-quality SMA straight crimp plug designed for use with RG-316 coaxial cables. With a 50 Ohm impedance, this RF connector provides reliable signal transmission in a variety of applications. The crimp plug design ensures a secure connection, making it ideal for use in commercial and industrial settings where reliable RF connections are crucial.
Search Keywords:
90196013
IN STOCK:
0
Manufacturer Stock:
1
can ship
12/9/24
On Order:
100
can ship 1/6/25
Factory Lead-Time
11 Weeks
can ship
2/7/25
Quantity
Unit Price
Ext. Price
1
$38.78
$38.780
5
$26.74
$133.700
10
$26.45
$264.500
25
$26.19
$654.750
50
$25.92
$1,296.000
100
$25.67
$2,567.000
250
+
$25.41
$6,352.500
CUSTOMERS
ALSO BOUGHT
901-103
RF Connector SMA Straight Clamp Plug for RG-142 RG-223 50 Ohm
8655MH1501LF
Hood 180° A Shell Size Nickel Zamack
6282-5SG-3DC
Conn Field Installable SKT 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port Bulk
U4546
Anodized Switch Cap - Red.
NF2C-B/2
Profi Cable Connectors - Pair of professional `Phono Plug` (`RCA`- or `CINCH`- type) - mar...