901-9610-1SF
Amphenol RFRF Connector SMA Straight Crimp Jack for RG-142 Bulkhead 50 Ohm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
901-9610-1SF
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
0 to 18 Hz to GHz
Gender:
Jack
Mounting:
Panel Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Solder
Operating Temperature:
-65 to 165 °C
Dimension:
38.1 mm
The Amphenol RF 901-9610-1SF is a high-quality SMA straight crimp jack connector designed for use with RG-142 coaxial cables. This 50 Ohm connector features a bulkhead design, making it ideal for applications requiring a secure and reliable RF connection. The compact size and durable construction of this connector make it a versatile choice for a wide range of RF applications.
Search Keywords:
90196101SF
IN STOCK:
96
Ships today, if you order in
Manufacturer Stock:
1
can ship
11/29/24
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
1
$43.78
$43.780
5
$41.05
$205.250
10
$38.93
$389.300
25
$37.09
$927.250
50
$35.22
$1,761.000
100
$33.72
$3,372.000
250
+
$33.05
$8,262.500
CUSTOMERS
ALSO BOUGHT
322363-1
Ring Tongue Terminal - 22 to 16 AWG - #4 Stud Size - 3.02 mm (.119 in) Stud Diameter - Clo...
1484174-4
Arinc 600,Soc Insert Assy
1051110-1
2007 5054 02
225791-2
COAXIAL RF SOCKET, SZ 5
1445693-3
Rectangular Power Contact - Gold over Nickel Plated Contacts - Copper - Socket - Crimp.