901-9723
Amphenol RFRF Connector SMA Straight Solder Plug for .086 Semi-Rigid Cable 50 Ohm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
901-9723
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
0 to 18 Hz to GHz
Gender:
Plug
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Semi-Rigid Cable
Termination Method:
Crimp
Operating Temperature:
-65 to 165 °C
Dimension:
10.2 x 7.92 x 7.92 mm
The AMPHENOL RF part 901-9723 is an SMA straight solder plug designed specifically for .086 semi-rigid cables. This high-quality RF connector offers a reliable and secure connection for 50 Ohm applications. With its versatile design, it is suitable for a wide range of industries including telecommunications, aerospace, and military. The sturdy construction ensures optimal performance and durability, making it an ideal choice for professional installations.
Search Keywords:
9019723
IN STOCK:
1,787
Ships today, if you order in
Manufacturer Stock:
1
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
5
$8.55
$42.750
25
$6.44
$161.000
50
$6.24
$312.000
100
$4.85
$485.000
300
$4.78
$1,434.000
500
$4.71
$2,355.000
1,000
+
$4.60
$4,600.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1050762-1
2001 7943 00,SMA CABLE PLUG
901-9808
RF Connector SMA Straight Solder Plug for .141 Semi-Rigid Cable 50 Ohm
1050548-1
SMA Connector Plug, Male Pin 50 Ohm Free Hanging (In-Line) Solder
1050525-1
2001 5003 02,SMA CABLE PLUG
324061
Ring Tongue Terminal - M4 - 8 AWG - 10.5 mm² - SOLISTRAND Series.