901-9868-RFX
Amphenol RFRF Connector SMA Straight Solder Plug for .141 Semi-Rigid Cable 50 Ohm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
901-9868-RFX
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
0 to 18 Hz to GHz
Gender:
Plug
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Solder
Operating Temperature:
-65 to 165 °C
Dimension:
11.2 x 8 x 8 mm
The AMPHENOL RF part 901-9868-RFX is a high-quality RF connector designed for use with .141 semi-rigid cables. Featuring a straight solder plug design, this connector ensures a secure and reliable connection for your RF applications. With a 50 Ohm impedance, it is suitable for various professional RF systems. Trust AMPHENOL RF to deliver superior performance and durability with their precision-engineered SMA connectors.
Search Keywords:
9019868RFX
IN STOCK:
396
Ships today, if you order in
Manufacturer Stock:
2,669
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
11 Weeks
can ship
2/7/25
Quantity
Unit Price
Ext. Price
5
$5.678
$28.390
25
$4.846
$121.150
100
$4.118
$411.800
300
$3.717
$1,115.100
500
$3.639
$1,819.500
1,000
$3.267
$3,267.000
2,500
$3.024
$7,560.000
5,000
+
$2.994
$14,970.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
025-1157-001
Dust Cap / Cover - Conductive Dust Cap - BKAD 2&3-A & B-Receptacle.
025-1158-001
Dust Cap / Cover - Conductive Dust Cap - BKAD 2&3-C-Receptacle.
2027-07-SMLF
Gas Discharge Tubes 75VDC 10kADC 10AAC 1pF Solder Pad SMD
ZDC37S
D Subminiature Connector - 37 Contact - Female - 0.108 inch Pitch - Solder Terminal - Hole...