901-9872
Amphenol RFRF Connector SMA Right Angle Crimp Plug for RG-174 50 Ohm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
901-9872
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
0 to 18 Hz to GHz
Gender:
Plug
Mounting:
Cable Mount
Body Orientation:
Right Angle
Terminate To:
Coaxial Cable
Termination Method:
Solder
Operating Temperature:
-65 to 165 °C
Dimension:
17.1 x 8 mm
The AMPHENOL RF part 901-9872 is a high-quality RF Connector SMA Right Angle Crimp Plug designed for use with RG-174 cables. With a 50 Ohm impedance, this connector ensures a reliable and secure connection for your RF applications. Its right-angle design allows for flexible installation options in tight spaces. Trust AMPHENOL RF for dependable performance and durability in your RF systems.
Search Keywords:
9019872
IN STOCK:
1,102
Ships today, if you order in
Manufacturer Stock:
4,793
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
5
$12.86
$64.300
25
$9.45
$236.250
50
$8.90
$445.000
100
$7.94
$794.000
300
$7.82
$2,346.000
500
$7.71
$3,855.000
1,000
+
$7.40
$7,400.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
135110-02-48.00
SMA Bulkhead Jack to SMA Straight Plug on RG-174 cable 48 inches
55A4131-24-9/93/96-9
55A4131-24-9/93/96-9
5351
Cable Accessories Conduit Fitting Malleable Iron
252103
RF Connector - MCX Straight Crimp Plug for RG-174 RG-188 RG-316 50 Ohms
55A1121-20-0/9-9
High Performance Cable 2Conductors 20AWG 3.43mm 600VAC White