901-9876-RFX
Amphenol RFRF Connector SMA Straight Crimp Plug for RG-58 50 Ohm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
901-9876-RFX
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
0 to 18 Hz to GHz
Gender:
Plug
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
RG58/U Cable
Termination Method:
Solder
Operating Temperature:
-65 to 165 °C
Dimension:
23 x 8 mm
The Amphenol RF 901-9876-RFX is a high-quality RF connector designed for use with RG-58 cables. This SMA straight crimp plug features a 50-ohm impedance, making it ideal for a wide range of RF applications. With its durable construction and reliable performance, this connector is a great choice for professionals seeking a dependable solution for their RF connectivity needs.
Search Keywords:
9019876RFX
IN STOCK:
645
Can Ship immediately
Manufacturer Stock:
1
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
11 Weeks
can ship
1/30/25
Quantity
Unit Price
Ext. Price
5
$5.05
$25.250
50
$3.01
$150.500
100
$2.79
$279.000
300
$2.72
$816.000
500
$2.66
$1,330.000
1,000
$2.61
$2,610.000
2,500
$2.57
$6,425.000
5,000
+
$2.53
$12,650.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
5-1478762-3
Metal backshell 25 way Top Ent
776494-2
AS 16, 8P PLUG ASSY, KEY 2
HD28-4-A+G
AC/DC Power Supply Single-OUT 28V 4A Case D
AML21BBA2CC
Switch Push Button N.O./N.C. 4PDT Square Button Momentary Contact Panel Mount Quick Connec...
AML51-C10R
Switch Access Square Button Push Button Switch