901-9881-RFX
Amphenol RFRF Connector SMA Right Angle Crimp Plug for RG-174 RG-188 RG-316 50 Ohm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
901-9881-RFX
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
0 to 18 Hz to GHz
Gender:
Plug
Mounting:
Cable Mount
Body Orientation:
Right Angle
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
-65 to 165 °C
Dimension:
17.1 x 8 mm
The AMPHENOL RF part 901-9881-RFX is an excellent RF Connector designed for optimal performance in various applications. This SMA Right Angle Crimp Plug is compatible with RG-174, RG-188, and RG-316 cables, making it incredibly versatile. With a 50 Ohm impedance, this connector ensures reliable and efficient signal transmission. Its high-quality construction guarantees durability and longevity, making it an ideal choice for professionals and enthusiasts alike.
Search Keywords:
9019881RFX
IN STOCK:
299
Ships today, if you order in
Manufacturer Stock:
1
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
5
$8.71
$43.550
25
$6.70
$167.500
50
$6.00
$300.000
100
$5.44
$544.000
300
$5.36
$1,608.000
500
$5.15
$2,575.000
1,000
$4.91
$4,910.000
2,500
+
$4.16
$10,400.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
Q12P1BXXSG220E
LED Panel Mount Indicator Uni-Color Green 4200mcd Automotive 2-Pin
2TL1-3D
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position (On -...
901-280
Conn TNC-SMA Adapter 0Hz to 11GHz 50Ohm ST RCP/RCP Gold
PN2222A-A
Bipolar (BJT) Transistor - NPN - 40V - 600mA - 300MHz - 625mW - Through Hole - TO-92.
5225398-7
BNC DUAL CRIMP JACJ