901-9892-RFX
Amphenol RFRF Connector SMA Straight Jack Solder Cup Panel Mount 50 Ohm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
901-9892-RFX
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Bag
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
0 to 18 Hz to GHz
Gender:
Jack
Mounting:
Panel Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Solder Cup
Operating Temperature:
-65 to 165 °C
Dimension:
14.6 x 12.7 x 12.7 mm
The Amphenol RF 901-9892-RFX is a high-quality RF connector designed for optimal performance in various applications. This SMA Straight Jack connector features a solder cup for secure termination and a panel mount design for easy installation. With a 50 Ohm impedance, this connector ensures reliable signal transmission and compatibility with a wide range of devices. Trust Amphenol RF for top-notch quality and superior connectivity solutions. Order yours today!
Search Keywords:
9019892RFX
IN STOCK:
1,066
Can Ship immediately
Manufacturer Stock:
1
can ship
10/28/24
Minimum Order:
5
Factory Lead-Time
11 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
5
$9.97
$49.850
25
$8.38
$209.500
50
$8.26
$413.000
100
$7.33
$733.000
300
$6.99
$2,097.000
500
$6.53
$3,265.000
1,000
$6.11
$6,110.000
2,500
+
$6.02
$15,050.000
Please Note:
Item may be subject to tariff fee if shipping within the United States