help desk software

901-9916

Amphenol RF

RF Connector SMA Straight Crimp Plug for RG-316 50 Ohm .. see full description

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
901-9916
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Bag
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
0 to 18 Hz to GHz
Gender:
Plug
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Solder
Operating Temperature:
-65 to 165 °C
Dimension:
19.8 x 8 x 8 mm
The AMPHENOL RF part 901-9916 is a reliable and high-quality RF Connector designed for optimal performance. It features an SMA Straight Crimp Plug and is compatible with RG-316 cables. This 50 Ohm connector ensures excellent signal transmission and reliable connections in various applications. Its straightforward crimping installation method ensures a secure and hassle-free connection. Trust AMPHENOL RF part 901-9916 for efficient and seamless RF connections.
Search Keywords:
9019916
IN STOCK: 327
Can Ship immediately
Manufacturer Stock:
1,055   can ship 10/28/24
On Order:
244   can ship 10/25/24 
Minimum Order:
5
Factory Lead-Time
14 Weeks can ship 1/17/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.06
$50.300
25
$7.50
$187.500
50
$6.83
$341.500
100
$6.38
$638.000
300
$6.28
$1,884.000
500
$5.49
$2,745.000
1,000 +
$5.41
$5,410.000
Please Note: Item may be subject to tariff fee if shipping within the United States