Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
903-415J-51P
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Type:
SMB
Impedance:
50 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
RCP
Mounting:
Through Hole
Body Orientation:
Straight
Terminate To:
PCB
Termination Method:
Solder
Operating Temperature:
-65 to 165 °C
Dimension:
6.4 x 6.4 x 7.5 mm
RF Connector SMB Straight PCB Jack Through Hole 50 Ohm
Search Keywords:
903415J51P
IN STOCK:
112
Ships today, if you order in
Manufacturer Stock:
1,423
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
11 Weeks
can ship
2/7/25
Quantity
Unit Price
Ext. Price
5
$10.51
$52.550
25
$7.63
$190.750
50
$7.40
$370.000
100
$7.22
$722.000
250
$7.08
$1,770.000
500
$6.95
$3,475.000
1,000
+
$6.84
$6,840.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
903-367P-51A2
connector, rf coaxial, smb rt angle plug, crimp/solder, rg174, 179, 187, 188, 316, nickel
903-410P-53P
RF Connector SMB Straight PCB Plug Through Hole Slide-On 50 Ohm
292304-1
TE’s Right Angle, Thru-Hole header for Series B Receptacle Assemblies consists of a housin...
7101SPCWZGE
Miniature Toggle Switch - SP (On-None-On) - 5A@120VAC/2A@250VAC - .420" Anti-rotation Act...
CWR-130-14-0000
Connector, DIP Header, CWR Series, 14 Position, 2 Row, ThroughHole, Gold, IDC, 28-30 AW | ...