Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
903-586P-71A
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
SMB
Impedance:
75 Ohm
Operating Frequency:
N/A
Gender:
Plug
Mounting:
Cable Mount
Body Orientation:
Right Angle
Terminate To:
RG179/U Cable
Termination Method:
N/A
Operating Temperature:
N/A
Dimension:
13.28 x 6.35 x 16 mm
RF Connector Mini-SMB Right Angle Crimp Plug for RG-174 75 Ohm
Search Keywords:
903586P71A
IN STOCK:
0
Manufacturer Stock:
1
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
11 Weeks
can ship
2/7/25
Quantity
Unit Price
Ext. Price
1
$12.199
$12.199
5
$11.090
$55.450
25
$9.890
$247.250
50
$9.540
$477.000
100
$9.250
$925.000
300
$8.210
$2,463.000
500
$7.710
$3,855.000
1,000
$6.820
$6,820.000
2,500
+
$6.750
$16,875.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
44915-0011
Conn RJ-45 PL 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Bag Cat 6
F2211/16-BK005
FIT-221 1/16" BLACK - 30.48m (100ft)/Pkg
B-106-1401
Ring Tongue Terminal 18-22AWG Tin Box
1410964-1
MULTIGIG RT T2 .8" BP FULL CNT
B-155-9001
Connector Terminals Solder Sleeve Cross-Linked Modified Polyolefin Transparent Clear