Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
908-22101T
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1500
Package Type:
Reel
Type:
MMCX
Impedance:
50 Ohm
Operating Frequency:
0 to 6 Hz to GHz
Gender:
Jack
Mounting:
Surface Mount
Body Orientation:
Straight
Terminate To:
PCB
Termination Method:
Solder
Operating Temperature:
-55 to 155 °C
Dimension:
4.32 x 4.32 x 3.61 mm
The Amphenol RF part 908-22101T is a high-quality MMCX PCB jack connector designed for use in applications requiring a reliable and secure RF connection. This 50 Ohm connector is supplied in tape and reel packaging for easy automated assembly onto PCBs. Trust Amphenol RF for all your RF connector needs.
Search Keywords:
90822101T
IN STOCK:
1,170
Ships today, if you order in
Manufacturer Stock:
1
can ship
11/29/24
Minimum Order:
100
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
100
$3.69
$369.000
250
$3.64
$910.000
500
$3.58
$1,790.000
1,500
$3.53
$5,295.000
3,000
$3.48
$10,440.000
6,000
$3.42
$20,520.000
7,500
+
$3.37
$25,275.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides