Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
908-41600
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
MMCX
Impedance:
50 Ohm
Operating Frequency:
0 to 6 Hz to GHz
Gender:
Plug
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Semi-Rigid Cable
Termination Method:
Solder
Operating Temperature:
-55 to 155 °C
Dimension:
12.4 x 4.06 mm
RF Connector MMCX Straight Solder Plug for .047 Semi-Rigid 50 Ohm
Search Keywords:
90841600
IN STOCK:
34
Can Ship immediately
Manufacturer Stock:
3,279
can ship
12/9/24
MOQ for out of Stock Qty:
25
Factory Lead-Time
11 Weeks
can ship
2/7/25
Quantity
Unit Price
Ext. Price
1
$31.55
$31.550
5
$31.08
$155.400
10
$30.61
$306.100
25
$30.15
$753.750
50
$18.55
$927.500
75
$14.69
$1,101.750
100
+
$14.39
$1,439.000
Please Note:
Item may be subject to tariff fee if shipping within the United States