908-43300
Amphenol RFRF Connector MMCX Right Angle Crimp Plug for RG-174 RG-188A RG-316 50 Ohm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
908-43300
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
MMCX
Impedance:
50 Ohm
Operating Frequency:
0 to 6 Hz to GHz
Gender:
Plug
Mounting:
Cable Mount
Body Orientation:
Right Angle
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
-55 to 155 °C
Dimension:
7.01 x 10.97 mm
The AMPHENOL RF part 908-43300 is a high-quality RF connector suitable for various applications. It features a MMCX right angle crimp plug design, ensuring a secure connection for RG-174, RG-188A, and RG-316 cables. With a 50 Ohm impedance, this connector offers excellent signal transmission and minimal signal loss. It is manufactured with precision and reliability in mind, making it ideal for use in demanding RF systems. Whether you need to interconnect RF components or upgrade existing systems, the AMPHENOL RF MMCX right angle crimp plug is a reliable solution that guarantees optimal performance.
Search Keywords:
90843300
IN STOCK:
2,427
Can Ship immediately
Manufacturer Stock:
996
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
11 Weeks
can ship
1/30/25
Quantity
Unit Price
Ext. Price
5
$10.77
$53.850
25
$9.94
$248.500
50
$9.72
$486.000
100
$6.02
$602.000
300
$5.93
$1,779.000
500
$5.84
$2,920.000
1,000
+
$5.75
$5,750.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides